RS PRO Soldering Station 700W, 220 → 240V
- RS Stock No.:
- 124-4133
- Distrelec Article No.:
- 303-90-781
- Brand:
- RS PRO
Subtotal (1 unit)*
£114.74
(exc. VAT)
£137.69
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 383 unit(s) ready to ship
- Plus 32 unit(s) ready to ship from another location
- Plus 26 unit(s) shipping from 03 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £114.74 |
*price indicative
- RS Stock No.:
- 124-4133
- Distrelec Article No.:
- 303-90-781
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Plug Type | Type F - Schuko plug, Type G - British 3-pin | |
Tasks Supported | Soldering | |
Wattage | 700W | |
Input Voltage | 220 → 240V | |
Soldering Tip Temperature | 450°C | |
Number of Outputs | 1 | |
Display Type | LED | |
ESD Safe | Yes | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Plug Type Type F - Schuko plug, Type G - British 3-pin | ||
Tasks Supported Soldering | ||
Wattage 700W | ||
Input Voltage 220 → 240V | ||
Soldering Tip Temperature 450°C | ||
Number of Outputs 1 | ||
Display Type LED | ||
ESD Safe Yes | ||
- COO (Country of Origin):
- CN
RS PRO SMD Hot Air Rework Station
From the trusted RS PRO brand, this SMD solder rework station features a quick-heating hot air gun. The temperature is microprocessor controlled with a closed-circuit design and provides high power and quick warm-up times. For reworking that requires desoldering, this station is compact and effective solution.
The unit features an LED displays to clearly indicate the rework temperature allowing you the control and confidence you need. There is also a rotating dial for selecting air control and two pushbuttons to increase or decrease the temperature.
Features and Benefits
Quick heating
Clear temperature control
Robust design
Applications
Reworking stations are designed for refinishing or repairing PCB circuit boards. This rework station is designed with SMD components in mind, and can be used with surface mount or through-hole components. This includes QFP and SOP packaged devices. For repair and prototyping, and any application where a circuit board component might have to be removed or adjusted, this hot air rework station is ideal.
Whats included?
1 x power unit
1 x hot air gun
3 x nozzles (4.3/7.4/9.4 mm diameters)
What plug does it have?
This hot air rework station comes with both a UK and EURO plug.
Is it adjustable?
Yes, the airflow, air volume and temperature control are all adjustable.
How loud is it?
No, the hot air station has a brushless motor designed which makes it very quiet. In fact, it has a noise level of less than 45dB.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
The unit features an LED displays to clearly indicate the rework temperature allowing you the control and confidence you need. There is also a rotating dial for selecting air control and two pushbuttons to increase or decrease the temperature.
Features and Benefits
Quick heating
Clear temperature control
Robust design
Applications
Reworking stations are designed for refinishing or repairing PCB circuit boards. This rework station is designed with SMD components in mind, and can be used with surface mount or through-hole components. This includes QFP and SOP packaged devices. For repair and prototyping, and any application where a circuit board component might have to be removed or adjusted, this hot air rework station is ideal.
Whats included?
1 x power unit
1 x hot air gun
3 x nozzles (4.3/7.4/9.4 mm diameters)
What plug does it have?
This hot air rework station comes with both a UK and EURO plug.
Is it adjustable?
Yes, the airflow, air volume and temperature control are all adjustable.
How loud is it?
No, the hot air station has a brushless motor designed which makes it very quiet. In fact, it has a noise level of less than 45dB.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Standards
CE, ESD Safe Standards, RoHS